RS PRO 75 W Explosion Proof Lamp Light Fitting, LED, Temp T6, 100 → 240 V ac, ATEX

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProType
Explosion Proof Lamp
Temperature Classification
T6
Wattage
75 W
Lamp Type
LED
Voltage Rating
100 → 240 V ac
Length
514 mm
Width
321 mm
Individual Lamp Wattage
75W
Hazardous Area Certification
ATEX
Alkuperämaa
Korea, Republic Of
Tuotetiedot
Explosion Proof LED Lamp
These explosion proof LED lamps can replace existing indoor and outdoor explosion proof metal halide floodlights. Their 110° beam angle allows you to aim maximum brightness directly into preferred areas. These lamps are light and convenient to install and use.
Approvals
ATEX Code(Surface Industries): Ex d ⅡC T6 Gb or Ex d ⅡB+H2 T6 Gb IP65
Type of protection: d (flameproof enclosure)
Area of classification: Zones 0, 1 and 2 / Gas group ⅡA, ⅡB+H2
Temperature classification (gases): T6
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProType
Explosion Proof Lamp
Temperature Classification
T6
Wattage
75 W
Lamp Type
LED
Voltage Rating
100 → 240 V ac
Length
514 mm
Width
321 mm
Individual Lamp Wattage
75W
Hazardous Area Certification
ATEX
Alkuperämaa
Korea, Republic Of
Tuotetiedot
Explosion Proof LED Lamp
These explosion proof LED lamps can replace existing indoor and outdoor explosion proof metal halide floodlights. Their 110° beam angle allows you to aim maximum brightness directly into preferred areas. These lamps are light and convenient to install and use.
Approvals
ATEX Code(Surface Industries): Ex d ⅡC T6 Gb or Ex d ⅡB+H2 T6 Gb IP65
Type of protection: d (flameproof enclosure)
Area of classification: Zones 0, 1 and 2 / Gas group ⅡA, ⅡB+H2
Temperature classification (gases): T6