RS PRO Black 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, PVC Insulation

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Black
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
16/0.2 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.6mm
Maximum Operating Temperature
+105°C
Current Rating
11 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
16
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
0.5 mm²
Sheath Colour
Black
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
16/0.2 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
2.6mm
Maximum Operating Temperature
+105°C
Current Rating
11 A
Conductor Material
Annealed Copper
Tri-rated
Yes
Insulation Wall Thickness
0.8mm
Size of Strands
0.2 mm
Number of Strands
16