RS PRO Compact Fluorescent Machine Light, 230 Vac, IP67

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProLamp Type
Compact Fluorescent
Voltage Rating
230 Vac
Light Style
Linear Fixed
Wattage
24 W
IP Rating
IP67
Length
420 mm
Alkuperämaa
United Kingdom
Tuotetiedot
Polycarbonate Tube Light
This RS waterproof tube light is tested to IP67 with main body tube made from impact resistant polycarbonate. The plastic end caps of the tube light are secured using stainless steel screws, to ensure not only a waterproof unit but also one that will resist corrosion; the light comes complete with brackets and a 2.75 m trailing lead with no plug. This unit has many applications within the manufacturing and food industries as well as the marine environment.
€ 191,00
€ 191,00 kpl (ilman ALV)
€ 239,70
€ 239,70 kpl (Sis ALV:n)
1
€ 191,00
€ 191,00 kpl (ilman ALV)
€ 239,70
€ 239,70 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProLamp Type
Compact Fluorescent
Voltage Rating
230 Vac
Light Style
Linear Fixed
Wattage
24 W
IP Rating
IP67
Length
420 mm
Alkuperämaa
United Kingdom
Tuotetiedot
Polycarbonate Tube Light
This RS waterproof tube light is tested to IP67 with main body tube made from impact resistant polycarbonate. The plastic end caps of the tube light are secured using stainless steel screws, to ensure not only a waterproof unit but also one that will resist corrosion; the light comes complete with brackets and a 2.75 m trailing lead with no plug. This unit has many applications within the manufacturing and food industries as well as the marine environment.