RS PRO Grey Nylon Cable Gland, PG9 Thread, 4mm min., 8mm max., IP68

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
25
Standards Met
UL 94 V-2
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
€ 27,40
€ 27,40 25 kpl pussi (ilman ALV)
€ 34,39
€ 34,39 25 kpl pussi (Sis ALV:n)
1
€ 27,40
€ 27,40 25 kpl pussi (ilman ALV)
€ 34,39
€ 34,39 25 kpl pussi (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 3 | € 27,40 |
4 - 7 | € 26,30 |
8 - 11 | € 25,60 |
12 - 15 | € 24,10 |
16+ | € 23,20 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
4mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
25
Standards Met
UL 94 V-2
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.