RS PRO Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 600V ac Max

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProMultimeter Type
Handheld
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum DC Current Measurement
100A dc
Absolute Maximum AC Current Measurement
100A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
99.99mF
AC Current Measurement Resolution
0.1A
DC Voltage Measurement Resolution
100mV
AC Voltage Measurement Resolution
100mV
Resistance Measurement Resolution
10kΩ
Capacitance Measurement Resolution
0.01.mF
Safety Category Level
CAT II, CAT III
Best DC Voltage Accuracy
+1.5%±5
Best Temperature Measurement Accuracy
±1.5 °C
Best AC Voltage Accuracy
+1.5%±5
Best Capacitance Measurement Accuracy
5%±5
Height
32mm
Weight
124g
Best DC Current Accuracy
+3%±5
Best AC Current Accuracy
+3%±5
Width
126mm
Length
59mm
Dimensions
126 x 59 x 32 mm
Safety Category Voltage
300 V, 600V
Battery Type
AA
Best Resistance Measurement Accuracy
+3%±8
Alkuperämaa
China
€ 66,50
€ 66,50 kpl (ilman ALV)
€ 83,46
€ 83,46 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 66,50
€ 66,50 kpl (ilman ALV)
€ 83,46
€ 83,46 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProMultimeter Type
Handheld
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum DC Current Measurement
100A dc
Absolute Maximum AC Current Measurement
100A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
99.99mF
AC Current Measurement Resolution
0.1A
DC Voltage Measurement Resolution
100mV
AC Voltage Measurement Resolution
100mV
Resistance Measurement Resolution
10kΩ
Capacitance Measurement Resolution
0.01.mF
Safety Category Level
CAT II, CAT III
Best DC Voltage Accuracy
+1.5%±5
Best Temperature Measurement Accuracy
±1.5 °C
Best AC Voltage Accuracy
+1.5%±5
Best Capacitance Measurement Accuracy
5%±5
Height
32mm
Weight
124g
Best DC Current Accuracy
+3%±5
Best AC Current Accuracy
+3%±5
Width
126mm
Length
59mm
Dimensions
126 x 59 x 32 mm
Safety Category Voltage
300 V, 600V
Battery Type
AA
Best Resistance Measurement Accuracy
+3%±8
Alkuperämaa
China