RS PRO Hybrid Stepper Motor 0.9 °, 1.8 °, 1260mNm, 60 V dc

RS tilauskoodi: 535-0530Tuotemerkki: RS PRO
brand-logo
Näytä kaikki DC Motors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Shaft Diameter

7.5mm

Step Angle

0.9 °, 1.8 °

Tuotetiedot

Stepper Motor with Integrated Drive

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

RS PRO Hybrid Stepper Motor 0.9 °, 1.8 °, 1260mNm, 60 V dc

Hintaa ei saatavilla

RS PRO Hybrid Stepper Motor 0.9 °, 1.8 °, 1260mNm, 60 V dc
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Shaft Diameter

7.5mm

Step Angle

0.9 °, 1.8 °

Tuotetiedot

Stepper Motor with Integrated Drive

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: