RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

RS tilauskoodi: 180-384Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Rocker Switches tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9 → 13.1mm

Panel Cut Out Height

19.6mm

Contact Current Rating

16A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Solder

Legend Text

I, O

Actuator Shape

Rectangle

Panel Cut Out Size

11.2 x 30.5mm

Case Material

Nylon

Maximum Operating Temperature

85°C

Contact Material

Silver Alloy

Mechanical Life

30000Cycles

Operating Temperature Range

-20 → 85°C

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Alkuperämaa

China

€ 3,75

€ 3,75 kpl (ilman ALV)

€ 4,71

€ 4,71 kpl (Sis ALV:n)

RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

€ 3,75

€ 3,75 kpl (ilman ALV)

€ 4,71

€ 4,71 kpl (Sis ALV:n)

RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9 → 13.1mm

Panel Cut Out Height

19.6mm

Contact Current Rating

16A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Solder

Legend Text

I, O

Actuator Shape

Rectangle

Panel Cut Out Size

11.2 x 30.5mm

Case Material

Nylon

Maximum Operating Temperature

85°C

Contact Material

Silver Alloy

Mechanical Life

30000Cycles

Operating Temperature Range

-20 → 85°C

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Alkuperämaa

China