RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67

RS tilauskoodi: 283-4995Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Housing Material

Brass

Contact Plating

Gold

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Contact Material

CuZn

Alkuperämaa

India

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 9,00

€ 9,00 kpl (ilman ALV)

€ 11,30

€ 11,30 kpl (Sis ALV:n)

RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67

€ 9,00

€ 9,00 kpl (ilman ALV)

€ 11,30

€ 11,30 kpl (Sis ALV:n)

RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 9,00
5 - 9€ 8,20
10+€ 7,50

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Housing Material

Brass

Contact Plating

Gold

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Contact Material

CuZn

Alkuperämaa

India