RS PRO Industrial Circular Connectors, 8 Contacts, Cable, M16 Connector, Plug, Female, IP67

RS tilauskoodi: 132-111Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number Of Contacts

8

Mounting Type

Cable

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

60 V ac/dc

Mating Type

Threaded

Housing Material

Brass

Shielded/Unshielded

Shielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

Maximum Operating Temperature

+80°C

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 6,00

€ 6,00 kpl (ilman ALV)

€ 7,53

€ 7,53 kpl (Sis ALV:n)

RS PRO Industrial Circular Connectors, 8 Contacts, Cable, M16 Connector, Plug, Female, IP67

€ 6,00

€ 6,00 kpl (ilman ALV)

€ 7,53

€ 7,53 kpl (Sis ALV:n)

RS PRO Industrial Circular Connectors, 8 Contacts, Cable, M16 Connector, Plug, Female, IP67
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 6,00
10 - 24€ 5,50
25+€ 5,00

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number Of Contacts

8

Mounting Type

Cable

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

60 V ac/dc

Mating Type

Threaded

Housing Material

Brass

Shielded/Unshielded

Shielded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Phosphor Copper

Maximum Operating Temperature

+80°C

Alkuperämaa

China