RS PRO IP44 Red Cable Mount 3PN+E Industrial Power Plug, Rated At 32A, 346 → 415 V

RS tilauskoodi: 464-1532Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Current Rating

32A

Plug/Socket

Plug

Pole Format

3PN+E

Voltage Rating

346 → 415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP44

Colour

Red

Tuotetiedot

Free Plugs - Straight

Brought to you under the trusted RS Pro Brand, these plugs are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

RS PRO IP44 Red Cable Mount 3PN+E Industrial Power Plug, Rated At 32A, 346 → 415 V

Hintaa ei saatavilla

RS PRO IP44 Red Cable Mount 3PN+E Industrial Power Plug, Rated At 32A, 346 → 415 V
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Current Rating

32A

Plug/Socket

Plug

Pole Format

3PN+E

Voltage Rating

346 → 415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP44

Colour

Red

Tuotetiedot

Free Plugs - Straight

Brought to you under the trusted RS Pro Brand, these plugs are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Saatat olla kiinnostunut