RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, JIS Standard

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Quickwire
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
JIS
Tuotetiedot
Miniature Quick Wire Sockets
A range of miniature quick wire socket allowing rapid termination of wires. These quick wire sockets have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. These miniature quick wire sockets are available in thermocouple types K, J, T, E, R/S & B.
€ 5,10
€ 5,10 kpl (ilman ALV)
€ 6,40
€ 6,40 kpl (Sis ALV:n)
1
€ 5,10
€ 5,10 kpl (ilman ALV)
€ 6,40
€ 6,40 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 5,10 |
5 - 9 | € 4,85 |
10+ | € 4,60 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Quickwire
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
JIS
Tuotetiedot
Miniature Quick Wire Sockets
A range of miniature quick wire socket allowing rapid termination of wires. These quick wire sockets have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. These miniature quick wire sockets are available in thermocouple types K, J, T, E, R/S & B.