RS PRO Natural Nylon screw pliers, 7mm Max. Bundle

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCable Clip/Clamp Style
Twister Clip
Cable Clip/Clamp Style
screw pliers
Maximum Bundle Diameter
7mm
Affixing Method
Twist
Material
Nylon 66
Colour
Natural
Length
25mm
Width
2 mm
Dimensions [L x W x D]
25 x 2mm
Dimensions [L x W (x D)]
25 x 2mm
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Twist Lock Cable Clips
RS PRO nylon 6.6 twist lock cable clip that offers an economical solution to tidying cable bundles and runs inside cabinets or where crushing is to be avoided (fibre optics). The twist ties are available in a range of sizes to suit a variety of bundle sizes.
Options available with various maximum bundle diameters:
819-832 - 7 mm diameter
819-848 - 15 mm diameter
821-239 - 23.6 mm diameter
817-8924 - 7 mm diameter
817-8915 - 10.1 mm diameter
817-8918 - 13.4 mm diameter
817-8928 - 21.3 mm diameter
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
€ 8,20
€ 8,20 100 kpl pussi (ilman ALV)
€ 10,29
€ 10,29 100 kpl pussi (Sis ALV:n)
1
€ 8,20
€ 8,20 100 kpl pussi (ilman ALV)
€ 10,29
€ 10,29 100 kpl pussi (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 14 | € 8,20 |
15 - 24 | € 7,80 |
25 - 49 | € 7,40 |
50+ | € 7,30 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCable Clip/Clamp Style
Twister Clip
Cable Clip/Clamp Style
screw pliers
Maximum Bundle Diameter
7mm
Affixing Method
Twist
Material
Nylon 66
Colour
Natural
Length
25mm
Width
2 mm
Dimensions [L x W x D]
25 x 2mm
Dimensions [L x W (x D)]
25 x 2mm
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Twist Lock Cable Clips
RS PRO nylon 6.6 twist lock cable clip that offers an economical solution to tidying cable bundles and runs inside cabinets or where crushing is to be avoided (fibre optics). The twist ties are available in a range of sizes to suit a variety of bundle sizes.
Options available with various maximum bundle diameters:
819-832 - 7 mm diameter
819-848 - 15 mm diameter
821-239 - 23.6 mm diameter
817-8924 - 7 mm diameter
817-8915 - 10.1 mm diameter
817-8918 - 13.4 mm diameter
817-8928 - 21.3 mm diameter
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.