RS PRO Navy Coverall, XXL

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSize
XXL
Colour
Navy
Style
Coverall
Chest Size
57in
Material
Cotton, Polyester
Inside Leg
79cm
Closure Type
Zipper
Length
Regular
Alkuperämaa
China
Tuotetiedot
RS Pro Liverpool Zipped Boilersuit / Coverall
RS Pro Liverpool zipped boiler suit coveralls are made from top quality material providing you with a professionally styled coverall. The boiler suit does not shrink and maintains its shape with excellent dye retention. An action back gives you freedom of movement and there is a 2 way front zip opening plus there are 8 pockets for plenty of storage.
€ 47,00
€ 47,00 kpl (ilman ALV)
€ 58,98
€ 58,98 kpl (Sis ALV:n)
1
€ 47,00
€ 47,00 kpl (ilman ALV)
€ 58,98
€ 58,98 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 6 | € 47,00 |
7 - 14 | € 44,70 |
15 - 39 | € 43,30 |
40+ | € 41,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProSize
XXL
Colour
Navy
Style
Coverall
Chest Size
57in
Material
Cotton, Polyester
Inside Leg
79cm
Closure Type
Zipper
Length
Regular
Alkuperämaa
China
Tuotetiedot
RS Pro Liverpool Zipped Boilersuit / Coverall
RS Pro Liverpool zipped boiler suit coveralls are made from top quality material providing you with a professionally styled coverall. The boiler suit does not shrink and maintains its shape with excellent dye retention. An action back gives you freedom of movement and there is a 2 way front zip opening plus there are 8 pockets for plenty of storage.