RS PRO Phillips, PH0 Tip, 50 mm Blade, 123 mm Overall

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProTip Type
Phillips
Tip Size
PH0
Blade Length
50 mm
Overall Length
123 mm
Handle Material
Polypropylene, Rubber
Blade Material
Alloy Steel
Blade Finish
Chrome
Alkuperämaa
China
Tuotetiedot
RS Pro Phillips Screwdrivers
RS Pro Phillips Screwdrivers are excellent build tools, designed for professionals or enthusiasts. The high-quality alloy steel material and rubber, soft grip handle, ensure long and safe service even at the high torques. Smooth domed end provides fast spinning action with speed and control.
Screwdrivers are available in various sizes and lengths.
€ 2,95
€ 2,95 kpl (ilman ALV)
€ 3,70
€ 3,70 kpl (Sis ALV:n)
1
€ 2,95
€ 2,95 kpl (ilman ALV)
€ 3,70
€ 3,70 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProTip Type
Phillips
Tip Size
PH0
Blade Length
50 mm
Overall Length
123 mm
Handle Material
Polypropylene, Rubber
Blade Material
Alloy Steel
Blade Finish
Chrome
Alkuperämaa
China
Tuotetiedot
RS Pro Phillips Screwdrivers
RS Pro Phillips Screwdrivers are excellent build tools, designed for professionals or enthusiasts. The high-quality alloy steel material and rubber, soft grip handle, ensure long and safe service even at the high torques. Smooth domed end provides fast spinning action with speed and control.
Screwdrivers are available in various sizes and lengths.