RS PRO Phillips Screwdriver, PH1 Tip, 80 mm Blade, 170 mm Overall

RS tilauskoodi: 182-9687Tuotemerkki: RS PRODistrelec Article No.: 30425405
brand-logo
Näytä kaikki Screwdrivers tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

No

Blade Length

80 mm

Overall Length

170 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Alkuperämaa

Turkey

Tuotetiedot

RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 5,60

€ 5,60 kpl (ilman ALV)

€ 7,03

€ 7,03 kpl (Sis ALV:n)

RS PRO Phillips Screwdriver, PH1 Tip, 80 mm Blade, 170 mm Overall

€ 5,60

€ 5,60 kpl (ilman ALV)

€ 7,03

€ 7,03 kpl (Sis ALV:n)

RS PRO Phillips Screwdriver, PH1 Tip, 80 mm Blade, 170 mm Overall
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

No

Blade Length

80 mm

Overall Length

170 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Alkuperämaa

Turkey

Tuotetiedot

RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.

Saatat olla kiinnostunut