RS PRO Red 1mm² Hook Up Wire, 32/0.2 mm, 100m, Silicone Rubber Insulation

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
1mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
100m
Insulation material
Silicone Rubber
Outer Diameter
2.5mm
Voltage Rating
500 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Conductor Material
Bare Copper
Wire Style
BS6195
Cable Type
Harsh Environment
Insulation Wall Thickness
0.8mm
Resistant To
Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering
Number of Strands
32
Size of Strands
0.2mm
Alkuperämaa
Turkey
Tuotetiedot
RS PRO Harsh Environment Wire - Silicone Rubber
Brought to you by RS PRO, Tinned copper conductors covered with 0.8 mm wall thickness silicone rubber to BS 6195 table 4. These cables will satisfy a wide number of applications related to medical, electronic or electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered. All models are highly reliable and excellent quality.
€ 111,00
€ 111,00 1 kela 100 metriä (ilman ALV)
€ 139,30
€ 139,30 1 kela 100 metriä (Sis ALV:n)
1
€ 111,00
€ 111,00 1 kela 100 metriä (ilman ALV)
€ 139,30
€ 139,30 1 kela 100 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 111,00 |
5 - 9 | € 103,00 |
10+ | € 99,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
1mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
100m
Insulation material
Silicone Rubber
Outer Diameter
2.5mm
Voltage Rating
500 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Conductor Material
Bare Copper
Wire Style
BS6195
Cable Type
Harsh Environment
Insulation Wall Thickness
0.8mm
Resistant To
Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering
Number of Strands
32
Size of Strands
0.2mm
Alkuperämaa
Turkey
Tuotetiedot
RS PRO Harsh Environment Wire - Silicone Rubber
Brought to you by RS PRO, Tinned copper conductors covered with 0.8 mm wall thickness silicone rubber to BS 6195 table 4. These cables will satisfy a wide number of applications related to medical, electronic or electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered. All models are highly reliable and excellent quality.