RS PRO Round M12 Anti Vibration Mount with 124kg Compression Load

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProThread Size
M12
Diameter
110mm
Foot Height
35mm
Overall Height
35mm
Static Load Capacity
124kg
Material
Natural Rubber
Foot Shape
Round
Compression Load
124kg
Metalwork
Stainless Steel
Shore Hardness
60 Shore A
Series
KPR
Maximum Operating Temperature
+100°C
Compression Deflection
3.5mm
Shore Hardness
60 Shore A
Alkuperämaa
India
Tuotetiedot
RS PRO Round Anti Vibration Mounts - 60 Shore A
Experience ultimate stability with our compact design featuring inbuilt bump and rebound control, ensuring secure and stable equipment during transit. Our mountings come with a dome-shaped metal cap that protects the elastomer from oil and fuel contamination, enhancing durability and performance in harsh environments.
Eliminate airborne noise with our compression design and metal cap, creating a quieter and more efficient operational environment than traditional spring mountings. Built for tough conditions, our mountings feature a thick base flange metal for added strength and stability, ensuring reliable performance under heavy loads.
RS Pro Anti-Vibration Mounts
€ 88,00
€ 88,00 kpl (ilman ALV)
€ 110,44
€ 110,44 kpl (Sis ALV:n)
1
€ 88,00
€ 88,00 kpl (ilman ALV)
€ 110,44
€ 110,44 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 88,00 |
5 - 9 | € 83,00 |
10+ | € 80,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProThread Size
M12
Diameter
110mm
Foot Height
35mm
Overall Height
35mm
Static Load Capacity
124kg
Material
Natural Rubber
Foot Shape
Round
Compression Load
124kg
Metalwork
Stainless Steel
Shore Hardness
60 Shore A
Series
KPR
Maximum Operating Temperature
+100°C
Compression Deflection
3.5mm
Shore Hardness
60 Shore A
Alkuperämaa
India
Tuotetiedot
RS PRO Round Anti Vibration Mounts - 60 Shore A
Experience ultimate stability with our compact design featuring inbuilt bump and rebound control, ensuring secure and stable equipment during transit. Our mountings come with a dome-shaped metal cap that protects the elastomer from oil and fuel contamination, enhancing durability and performance in harsh environments.
Eliminate airborne noise with our compression design and metal cap, creating a quieter and more efficient operational environment than traditional spring mountings. Built for tough conditions, our mountings feature a thick base flange metal for added strength and stability, ensuring reliable performance under heavy loads.