RS PRO Silver Die Cast Aluminium Enclosure, IP67, Silver Lid, 274 x 173 x 66mm

RS tilauskoodi: 700-4090Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Body Material

Die Cast Aluminium

External Length

274 mm

External Height

66 mm

External Width

173 mm

External Dimensions

274 x 173 x 66mm

IP Rating

IP67

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Gasket Material

Silicone

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Aluminium Shielded Enclosure Boxes, Natural IP67

Introducing the shielded aluminium enclosures from RS PRO, a range of moulded diecast aluminium enclosures with screening seal to protect against electromagnetic and radio interference. These durable enclosures offer excellent protection of internal electrical and non-electrical components and can be used in a variety of environments. This high standard enclosure features a silicone gasket offering IP67 protection and a conductive gasket for EMI shielding. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 62,50

€ 62,50 kpl (ilman ALV)

€ 78,44

€ 78,44 kpl (Sis ALV:n)

RS PRO Silver Die Cast Aluminium Enclosure, IP67, Silver Lid, 274 x 173 x 66mm

€ 62,50

€ 62,50 kpl (ilman ALV)

€ 78,44

€ 78,44 kpl (Sis ALV:n)

RS PRO Silver Die Cast Aluminium Enclosure, IP67, Silver Lid, 274 x 173 x 66mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 62,50
10 - 14€ 58,50
15+€ 57,00
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Body Material

Die Cast Aluminium

External Length

274 mm

External Height

66 mm

External Width

173 mm

External Dimensions

274 x 173 x 66mm

IP Rating

IP67

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Gasket Material

Silicone

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Aluminium Shielded Enclosure Boxes, Natural IP67

Introducing the shielded aluminium enclosures from RS PRO, a range of moulded diecast aluminium enclosures with screening seal to protect against electromagnetic and radio interference. These durable enclosures offer excellent protection of internal electrical and non-electrical components and can be used in a variety of environments. This high standard enclosure features a silicone gasket offering IP67 protection and a conductive gasket for EMI shielding. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.

Saatat olla kiinnostunut