RS PRO Slot M2.5 Cheese Head Steel Machine Screws DIN 84 x 20.0mm

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
20.0mm
Thread Size Metric
M2.5
Material
Steel
Standards Met
DIN 84
Finish
Bright Zinc Plated
Thread Pitch
0.45mm
Tuotetiedot
Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.
€ 8,50
€ 8,50 100 kpl pussi (ilman ALV)
€ 10,67
€ 10,67 100 kpl pussi (Sis ALV:n)
1
€ 8,50
€ 8,50 100 kpl pussi (ilman ALV)
€ 10,67
€ 10,67 100 kpl pussi (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 8,50 |
5 - 9 | € 8,00 |
10 - 29 | € 7,60 |
30+ | € 7,10 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
20.0mm
Thread Size Metric
M2.5
Material
Steel
Standards Met
DIN 84
Finish
Bright Zinc Plated
Thread Pitch
0.45mm
Tuotetiedot
Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.