RS PRO Straight Female 8 way M12 to Straight Female Unterminated Sensor Actuator Cable, 5m

RS tilauskoodi: 206-7629Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP67

Outer Diameter

6.8mm

Operating Temperature Range

-25 °C→+75 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

Conductor Material

Copper

Insulation material

PUR

Alkuperämaa

India

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 37,40

€ 37,40 kpl (ilman ALV)

€ 46,94

€ 46,94 kpl (Sis ALV:n)

RS PRO Straight Female 8 way M12 to Straight Female Unterminated Sensor Actuator Cable, 5m

€ 37,40

€ 37,40 kpl (ilman ALV)

€ 46,94

€ 46,94 kpl (Sis ALV:n)

RS PRO Straight Female 8 way M12 to Straight Female Unterminated Sensor Actuator Cable, 5m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 37,40
5 - 9€ 36,60
10 - 24€ 35,50
25 - 49€ 32,90
50+€ 29,90

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

8

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP67

Outer Diameter

6.8mm

Operating Temperature Range

-25 °C→+75 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+75°C

Conductor Material

Copper

Insulation material

PUR

Alkuperämaa

India