RS PRO Type K Exposed Junction Thermocouple 1m Length, 0.076mm Diameter → +260°C

RS tilauskoodi: 397-1589Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Thermocouples tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thermocouple Type

K

Probe Diameter

0.076mm

Probe Length

1m

Probe Material

PFA

Maximum Temperature Sensed

+260°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

ANSI, RoHS Compliant

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro ANSI Type K Fine Gauge Exposed Welded Tip Thermocouples

From RS Pro a range of type K fine gauge wire thermocouple temperature sensors conforming to ANSI standards. These thermocouple temperature sensors feature a welded tip exposed junction for a fast response time. The lead consists of 0.0076 mm conductors with durable Teflon PFA insulation colour coded to ANSI specifications

Fine Gauge

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 27,70

€ 27,70 kpl (ilman ALV)

€ 34,76

€ 34,76 kpl (Sis ALV:n)

RS PRO Type K Exposed Junction Thermocouple 1m Length, 0.076mm Diameter → +260°C

€ 27,70

€ 27,70 kpl (ilman ALV)

€ 34,76

€ 34,76 kpl (Sis ALV:n)

RS PRO Type K Exposed Junction Thermocouple 1m Length, 0.076mm Diameter → +260°C
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 27,70
5 - 9€ 26,60
10+€ 25,50

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thermocouple Type

K

Probe Diameter

0.076mm

Probe Length

1m

Probe Material

PFA

Maximum Temperature Sensed

+260°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

ANSI, RoHS Compliant

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro ANSI Type K Fine Gauge Exposed Welded Tip Thermocouples

From RS Pro a range of type K fine gauge wire thermocouple temperature sensors conforming to ANSI standards. These thermocouple temperature sensors feature a welded tip exposed junction for a fast response time. The lead consists of 0.0076 mm conductors with durable Teflon PFA insulation colour coded to ANSI specifications

Fine Gauge