Scame IP66, IP67 Yellow Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 32A, 110 V

Tekninen dokumentti
Tekniset tiedot
Merkki
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
110 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP66, IP67
Colour
Yellow
Tuotetiedot
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
€ 37,70
€ 37,70 kpl (ilman ALV)
€ 47,31
€ 47,31 kpl (Sis ALV:n)
1
€ 37,70
€ 37,70 kpl (ilman ALV)
€ 47,31
€ 47,31 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 37,70 |
10+ | € 35,80 |
Tekninen dokumentti
Tekniset tiedot
Merkki
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
110 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP66, IP67
Colour
Yellow
Tuotetiedot
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.