Schaffner Through Hole Pulse Transformer 2:1 Turns Ratio, 17mH Prim. Inductance

Tekninen dokumentti
Tekniset tiedot
Merkki
SchaffnerPrimary Inductance
17mH
Turns Ratio
2:1
Mounting Type
Through Hole
Dimensions
16.7 x 17.6 x 11.3mm
Depth
11.3mm
Length
16.7mm
Width
17.6mm
Minimum Temperature
-25°C
Primary Voltage Rating
750V
Maximum Temperature
+70°C
Tuotetiedot
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
€ 7,10
€ 7,10 kpl (ilman ALV)
€ 8,91
€ 8,91 kpl (Sis ALV:n)
1
€ 7,10
€ 7,10 kpl (ilman ALV)
€ 8,91
€ 8,91 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 7,10 |
10 - 49 | € 5,40 |
50 - 99 | € 4,85 |
100 - 249 | € 4,55 |
250+ | € 4,40 |
Tekninen dokumentti
Tekniset tiedot
Merkki
SchaffnerPrimary Inductance
17mH
Turns Ratio
2:1
Mounting Type
Through Hole
Dimensions
16.7 x 17.6 x 11.3mm
Depth
11.3mm
Length
16.7mm
Width
17.6mm
Minimum Temperature
-25°C
Primary Voltage Rating
750V
Maximum Temperature
+70°C
Tuotetiedot
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.