Schneider Electric NSY Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Transparent

RS tilauskoodi: 577-154Tuotemerkki: Schneider ElectricValmistajan osanumero.: NSYPLA574TG
brand-logo

Tekninen dokumentti

Tekniset tiedot

Number Of Doors

1

IP Rating

IP65

Series

NSY

Door Type

Transparent

Construction Type

Assembled Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

500 x 750 x 420mm

Alkuperämaa

Spain

€ 1 810,00

€ 1 810,00 kpl (ilman ALV)

€ 2 271,55

€ 2 271,55 kpl (Sis ALV:n)

Schneider Electric NSY Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Transparent

€ 1 810,00

€ 1 810,00 kpl (ilman ALV)

€ 2 271,55

€ 2 271,55 kpl (Sis ALV:n)

Schneider Electric NSY Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Transparent

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Number Of Doors

1

IP Rating

IP65

Series

NSY

Door Type

Transparent

Construction Type

Assembled Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

500 x 750 x 420mm

Alkuperämaa

Spain