SICK Distance Distance Sensor, Rectangular Sensor, 60 → 210 mm Detection Range

RS tilauskoodi: 266-8694Tuotemerkki: SICKValmistajan osanumero.: OD2-P250W150I0
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Sensor Style

Rectangular

Detection Type

Distance

Detection Range

60 → 210 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

M12 8 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

OD Value

Standards Met

CE, cURus

Alkuperämaa

Japan

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 012,33

€ 1 012,33 kpl (ilman ALV)

€ 1 270,47

€ 1 270,47 kpl (Sis ALV:n)

SICK Distance Distance Sensor, Rectangular Sensor, 60 → 210 mm Detection Range

€ 1 012,33

€ 1 012,33 kpl (ilman ALV)

€ 1 270,47

€ 1 270,47 kpl (Sis ALV:n)

SICK Distance Distance Sensor, Rectangular Sensor, 60 → 210 mm Detection Range
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Sensor Style

Rectangular

Detection Type

Distance

Detection Range

60 → 210 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

M12 8 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

OD Value

Standards Met

CE, cURus

Alkuperämaa

Japan