SICK SRM50 Series Absolute Absolute Encoder, 1024ppr ppr, Binary Signal, Solid Type, 6mm Shaft

RS tilauskoodi: 267-2077Tuotemerkki: SICKValmistajan osanumero.: SRM50-HXA0-K22
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Encoder Technology

Absolute

Pulses Per Revolution

1024ppr

Series

SRM50

Maximum Revolutions

6000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

12 V

Steps Per Revolution

32768Steps

IP Rating

IP65

Interface

HIPERFACE

Overall Height

101mm

Overall Width

65mm

Overall Depth

83.3mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Male Connector

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 598,24

€ 598,24 kpl (ilman ALV)

€ 750,79

€ 750,79 kpl (Sis ALV:n)

SICK SRM50 Series Absolute Absolute Encoder, 1024ppr ppr, Binary Signal, Solid Type, 6mm Shaft

€ 598,24

€ 598,24 kpl (ilman ALV)

€ 750,79

€ 750,79 kpl (Sis ALV:n)

SICK SRM50 Series Absolute Absolute Encoder, 1024ppr ppr, Binary Signal, Solid Type, 6mm Shaft
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Sick

Encoder Technology

Absolute

Pulses Per Revolution

1024ppr

Series

SRM50

Maximum Revolutions

6000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

12 V

Steps Per Revolution

32768Steps

IP Rating

IP65

Interface

HIPERFACE

Overall Height

101mm

Overall Width

65mm

Overall Depth

83.3mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Male Connector

Alkuperämaa

Germany