Simex LED Digital Panel Multi-Function Meter, 45mm x 91mm

RS tilauskoodi: 914-8530Tuotemerkki: SimexValmistajan osanumero.: SWE-94S
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Simex

Display Type

LED

Cutout Height

45mm

Cutout Width

91mm

Number Of Digits

4

Depth

96.5 (IP67) mm, 88 mm

Digit Height

20 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

24 → 230 V dc, Maximum of 110 V ac

Meter Type

Digital

Approvals

CE

Alkuperämaa

Poland

Tuotetiedot

SWE-94S Digital Panel Indicator

The SWE-94S is a simple-to-use digital panel indicator. It is intended for displaying any numerical values and characters defined by user (SLAVE mode only) sent from master device over the RS485 serial interface link. The displayed value can be collected from another device (in MASTER mode).

Simex Multi function Meters

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 175,59

€ 175,59 kpl (ilman ALV)

€ 220,37

€ 220,37 kpl (Sis ALV:n)

Simex LED Digital Panel Multi-Function Meter, 45mm x 91mm

€ 175,59

€ 175,59 kpl (ilman ALV)

€ 220,37

€ 220,37 kpl (Sis ALV:n)

Simex LED Digital Panel Multi-Function Meter, 45mm x 91mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Simex

Display Type

LED

Cutout Height

45mm

Cutout Width

91mm

Number Of Digits

4

Depth

96.5 (IP67) mm, 88 mm

Digit Height

20 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

24 → 230 V dc, Maximum of 110 V ac

Meter Type

Digital

Approvals

CE

Alkuperämaa

Poland

Tuotetiedot

SWE-94S Digital Panel Indicator

The SWE-94S is a simple-to-use digital panel indicator. It is intended for displaying any numerical values and characters defined by user (SLAVE mode only) sent from master device over the RS485 serial interface link. The displayed value can be collected from another device (in MASTER mode).

Simex Multi function Meters