Tekninen dokumentti
Tekniset tiedot
Merkki
TDKCapacitance
100nF
Voltage
250V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7T
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
CGA
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tuotetiedot
TDK CGA Automotive 0805, X6T, X7T and X7S Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
€ 39,50
€ 0,158 kpl (toimitus kelassa) (ilman ALV)
€ 49,57
€ 0,198 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
250
€ 39,50
€ 0,158 kpl (toimitus kelassa) (ilman ALV)
€ 49,57
€ 0,198 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
250
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Kela |
---|---|---|
250 - 950 | € 0,158 | € 7,90 |
1000 - 2450 | € 0,099 | € 4,95 |
2500+ | € 0,091 | € 4,55 |
Tekninen dokumentti
Tekniset tiedot
Merkki
TDKCapacitance
100nF
Voltage
250V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7T
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
CGA
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tuotetiedot
TDK CGA Automotive 0805, X6T, X7T and X7S Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.