TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 12 Way 2822638-1

RS tilauskoodi: 718-7246PTuotemerkki: TE ConnectivityValmistajan osanumero.: 2822638-1
brand-logo

Tekninen dokumentti

Tekniset tiedot

Type

Automotive connector housing

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Series

Econoseal J 070 Mk II+

Colour

Black

Height

33.2mm

Width

40.6mm

Depth

27.6mm

Housing Material

PBT

Tuotetiedot

TE Connectivity Econoseal J Mark II (+) Series Connector Housings

A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.

Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C

Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

TE Connectivity Econoseal Connector System

Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 74,00

€ 7,40 kpl (toimitus laatikossa) (ilman ALV)

€ 92,87

€ 9,29 kpl (toimitus laatikossa) (Sis ALV:n)

TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 12 Way 2822638-1
Valitse pakkaustyyppi

€ 74,00

€ 7,40 kpl (toimitus laatikossa) (ilman ALV)

€ 92,87

€ 9,29 kpl (toimitus laatikossa) (Sis ALV:n)

TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 12 Way 2822638-1
Varastotiedot eivät ole tilapäisesti saatavilla.
Valitse pakkaustyyppi

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
10 - 99€ 7,40
100+€ 6,40

Tekninen dokumentti

Tekniset tiedot

Type

Automotive connector housing

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Series

Econoseal J 070 Mk II+

Colour

Black

Height

33.2mm

Width

40.6mm

Depth

27.6mm

Housing Material

PBT

Tuotetiedot

TE Connectivity Econoseal J Mark II (+) Series Connector Housings

A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.

Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C

Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

TE Connectivity Econoseal Connector System

Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.