Tektronix AFG3101 Function Generator, 1μHz Min, 100MHz Max, FM Modulation, Variable Sweep

RS tilauskoodi: 535-597Tuotemerkki: TektronixValmistajan osanumero.: AFG3101
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Model Number

AFG3101

Digital Frequency

Yes

Maximum Frequency Range Sinewave

100MHz

Minimum Frequency Range Sinewave

1µHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

50MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz, 1 MHz

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

1µHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±1ppm

Width

329.6mm

Length

168mm

Output Impedance

50Ω

Input Impedance

10 kΩ

Weight

4.5kg

Maximum Operating Temperature

+50°C

Output Amplitude

10V Pk-Pk

Dimensions

168 x 329.6 x 156.3mm

Interface Type

GPIB, LAN, USB

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 50 MHz, 1 MHz → 50 MHz

Minimum Operating Temperature

0°C

Height

156.3mm

Alkuperämaa

China

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Tektronix AFG3101 Function Generator, 1μHz Min, 100MHz Max, FM Modulation, Variable Sweep

Hintaa ei saatavilla

Tektronix AFG3101 Function Generator, 1μHz Min, 100MHz Max, FM Modulation, Variable Sweep
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Tektronix

Model Number

AFG3101

Digital Frequency

Yes

Maximum Frequency Range Sinewave

100MHz

Minimum Frequency Range Sinewave

1µHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

50MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz, 1 MHz

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

1µHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±1ppm

Width

329.6mm

Length

168mm

Output Impedance

50Ω

Input Impedance

10 kΩ

Weight

4.5kg

Maximum Operating Temperature

+50°C

Output Amplitude

10V Pk-Pk

Dimensions

168 x 329.6 x 156.3mm

Interface Type

GPIB, LAN, USB

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 50 MHz, 1 MHz → 50 MHz

Minimum Operating Temperature

0°C

Height

156.3mm

Alkuperämaa

China

Saatat olla kiinnostunut