Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsLogic Function
OR
Mounting Type
Through Hole
Number Of Elements
2
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Input Type
CMOS
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
250 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Output Type
CMOS
Length
19.69mm
Height
4.57mm
Width
6.6mm
Dimensions
19.69 x 6.6 x 4.57mm
Propagation Delay Test Condition
50pF
Tuotetiedot
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 13,00
€ 0,52 1 kpl (25 kpl/pakkaus) (ilman ALV)
€ 16,32
€ 0,653 1 kpl (25 kpl/pakkaus) (Sis ALV:n)
Standardi
25
€ 13,00
€ 0,52 1 kpl (25 kpl/pakkaus) (ilman ALV)
€ 16,32
€ 0,653 1 kpl (25 kpl/pakkaus) (Sis ALV:n)
Standardi
25
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
25 - 100 | € 0,52 | € 13,00 |
125 - 225 | € 0,494 | € 12,35 |
250 - 600 | € 0,454 | € 11,35 |
625 - 1225 | € 0,442 | € 11,05 |
1250+ | € 0,431 | € 10,78 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsLogic Function
OR
Mounting Type
Through Hole
Number Of Elements
2
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Input Type
CMOS
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
250 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Output Type
CMOS
Length
19.69mm
Height
4.57mm
Width
6.6mm
Dimensions
19.69 x 6.6 x 4.57mm
Propagation Delay Test Condition
50pF
Tuotetiedot
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family