Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Converter
Number of Channels
6
Schmitt Trigger Input
No
Input Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
85 ns @ 2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Width
3.91mm
Length
9.9mm
Maximum Operating Temperature
+125 °C
Tuotetiedot
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
74HC Family
€ 46,00
€ 1,15 1 kpl (40 kpl/putki) (ilman ALV)
€ 57,73
€ 1,443 1 kpl (40 kpl/putki) (Sis ALV:n)
40
€ 46,00
€ 1,15 1 kpl (40 kpl/putki) (ilman ALV)
€ 57,73
€ 1,443 1 kpl (40 kpl/putki) (Sis ALV:n)
40
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Putki |
---|---|---|
40 - 40 | € 1,15 | € 46,00 |
80 - 160 | € 0,939 | € 37,56 |
200 - 360 | € 0,88 | € 35,20 |
400 - 560 | € 0,704 | € 28,16 |
600+ | € 0,616 | € 24,64 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Converter
Number of Channels
6
Schmitt Trigger Input
No
Input Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
85 ns @ 2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Width
3.91mm
Length
9.9mm
Maximum Operating Temperature
+125 °C
Tuotetiedot
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.