Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Input Offset Voltage
10mV
Maximum Input Resistance
0.11MΩ
Maximum Voltage Gain
40dB
Minimum CMRR
70dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40 °C
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Length
4.9mm
Width
3.91mm
Tuotetiedot
Differential Amplifiers, Texas Instruments
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
€ 6,40
€ 6,40 kpl (ilman ALV)
€ 8,03
€ 8,03 kpl (Sis ALV:n)
Standardi
1
€ 6,40
€ 6,40 kpl (ilman ALV)
€ 8,03
€ 8,03 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsPower Supply Type
Dual, Single
Typical Single Supply Voltage
12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Input Offset Voltage
10mV
Maximum Input Resistance
0.11MΩ
Maximum Voltage Gain
40dB
Minimum CMRR
70dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40 °C
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Length
4.9mm
Width
3.91mm
Tuotetiedot
Differential Amplifiers, Texas Instruments
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.