Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
9.4MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
35V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
48nV/√Hz
Height
1.58mm
Length
4.9mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Tuotetiedot
JFET Input Op Amp, Excalibur TLE Series
The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.
The TLE2060 series are low-power JFET-input op amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.
The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.
€ 10,50
€ 2,10 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 13,18
€ 2,636 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 10,50
€ 2,10 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 13,18
€ 2,636 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 20 | € 2,10 | € 10,50 |
25 - 45 | € 2,00 | € 10,00 |
50 - 120 | € 1,80 | € 9,00 |
125 - 245 | € 1,65 | € 8,25 |
250+ | € 1,55 | € 7,75 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
9.4MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
35V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
48nV/√Hz
Height
1.58mm
Length
4.9mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Tuotetiedot
JFET Input Op Amp, Excalibur TLE Series
The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.
The TLE2060 series are low-power JFET-input op amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.
The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.