Tekninen dokumentti
Tekniset tiedot
Merkki
TrumeterSupply Voltage
12 V dc, 250 V ac
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
7 mm
Maximum Count Frequency
25Hz
Minimum Operating Temperature
-10°C
Maximum Temperature
+60°C
Maximum Operating Temperature
+60°C
Tuotetiedot
Single Preset, Self Powered
Warning
This product contains a lithium battery which MUST NOT be cut open, disposed of in fire or exposed to temperatures outside the range of -20°C or +60°C
Trumeter Panel Mounting 48 x 48
Range of resettable, IP65 rated, 6-digit LCD display counter / timers.
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
TrumeterSupply Voltage
12 V dc, 250 V ac
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
7 mm
Maximum Count Frequency
25Hz
Minimum Operating Temperature
-10°C
Maximum Temperature
+60°C
Maximum Operating Temperature
+60°C
Tuotetiedot
Single Preset, Self Powered
Warning
This product contains a lithium battery which MUST NOT be cut open, disposed of in fire or exposed to temperatures outside the range of -20°C or +60°C
Trumeter Panel Mounting 48 x 48
Range of resettable, IP65 rated, 6-digit LCD display counter / timers.