Tekninen dokumentti
Tekniset tiedot
Merkki
VishayPeak Average Forward Current
1A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Surface Mount
Package Type
DF-S
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
8.51 x 6.5 x 3.3mm
Length
8.51mm
Height
3.3mm
Width
6.5mm
Hintaa ei saatavilla
1 kpl (5 kpl/pakkaus) (ilman ALV)
5
Hintaa ei saatavilla
1 kpl (5 kpl/pakkaus) (ilman ALV)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayPeak Average Forward Current
1A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Surface Mount
Package Type
DF-S
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
8.51 x 6.5 x 3.3mm
Length
8.51mm
Height
3.3mm
Width
6.5mm