Tekninen dokumentti
Tekniset tiedot
Merkki
VishayCapacitance
60F
Voltage
3V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Diameter
18.5mm
Height
42.5mm
Dimensions
18.5 (Dia.) x 42.5mm
Lead Pitch
7.5mm
Leakage Current
30 mA
Equivalent Series Resistance
17mΩ
Lifetime
2000h
Series
230 EDLC-HV
Tolerance
-20 → +50%
Capacitor Family
Electric Double Layer
Lead Spacing
7.5 mm
Product Diameter
18.5mm
Polarised
Polar
Lead Diameter
0.8mm
Package/Case
1840
Dielectric Material Family
Electrical Double Layer
Terminal Type
Through Hole
Alkuperämaa
Austria
€ 810,00
€ 5,40 Each (In a Tray of 150) (ilman ALV)
€ 1 016,55
€ 6,777 Each (In a Tray of 150) (Sis ALV:n)
150
€ 810,00
€ 5,40 Each (In a Tray of 150) (ilman ALV)
€ 1 016,55
€ 6,777 Each (In a Tray of 150) (Sis ALV:n)
150
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
VishayCapacitance
60F
Voltage
3V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Diameter
18.5mm
Height
42.5mm
Dimensions
18.5 (Dia.) x 42.5mm
Lead Pitch
7.5mm
Leakage Current
30 mA
Equivalent Series Resistance
17mΩ
Lifetime
2000h
Series
230 EDLC-HV
Tolerance
-20 → +50%
Capacitor Family
Electric Double Layer
Lead Spacing
7.5 mm
Product Diameter
18.5mm
Polarised
Polar
Lead Diameter
0.8mm
Package/Case
1840
Dielectric Material Family
Electrical Double Layer
Terminal Type
Through Hole
Alkuperämaa
Austria