Tekninen dokumentti
Tekniset tiedot
Merkki
WeraTorque Range
3Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
150 mm
Accuracy
±6 %
Alkuperämaa
Czech Republic
Tuotetiedot
Wera Kraftform 1/4in Pistol Grip Torque Driver (7462)
Wera Kraftform pistol grip preset torque driver with Rapidaptor quick release chuck. Ideal for applications that require constant identical torque to a high degree of repeatable accuracy.
€ 123,00
€ 123,00 kpl (ilman ALV)
€ 154,36
€ 154,36 kpl (Sis ALV:n)
1
€ 123,00
€ 123,00 kpl (ilman ALV)
€ 154,36
€ 154,36 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
WeraTorque Range
3Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
150 mm
Accuracy
±6 %
Alkuperämaa
Czech Republic
Tuotetiedot
Wera Kraftform 1/4in Pistol Grip Torque Driver (7462)
Wera Kraftform pistol grip preset torque driver with Rapidaptor quick release chuck. Ideal for applications that require constant identical torque to a high degree of repeatable accuracy.