Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WISKA Brass Earthing Clamp for Use with Combi 607 Junction Box

RS tilauskoodi: 700-0805Tuotemerkki: WISKAValmistajan osanumero.: EC607
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

WISKA

Type

Earthing Clamp

For Use With

Combi 607 Junction Box

Material

Brass

Tuotetiedot

COMBI 607 Junction Box

Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 607 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:
• 10% more room inside, thanks to the bellied cover
• Solid thermoplastic housing made from 2 different moulded materials
• 8 elastic self-sealing membranes for cable entry without mechanical devices, with integrated M20 threads, no locknuts necessary
• Quick release lid screws made of plastic will not rust and stay securely in place
• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Flame retardant and halogen-free
• Mounting clip for snap-on fixing or via 2 internal openings outside of the sealing area

Wisko 607 boxes are in two colours:
• Grey (110 mm x 110 mm x 66 mm) - 7000811
• Black (110 mm x 110 mm x 66 mm)- 7000798

Optional Earthing Clamp for use with Combi 607 Junction Boxes is 7000805

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• VDE
• IP66 according to DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11
• KEMA-KEUR
• EN60695-2-11

FAQs:
Does this box come with terminal?
Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?
Boxes are supplied complete with:
• 4 captive quick-release lid screws
• 5-pole terminal

Standards

EN60529, EN60695-2-11

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 8,70

€ 4,35 1 kpl (2 kpl/pakkaus) (ilman ALV)

€ 10,92

€ 5,459 1 kpl (2 kpl/pakkaus) (Sis ALV:n)

WISKA Brass Earthing Clamp for Use with Combi 607 Junction Box

€ 8,70

€ 4,35 1 kpl (2 kpl/pakkaus) (ilman ALV)

€ 10,92

€ 5,459 1 kpl (2 kpl/pakkaus) (Sis ALV:n)

WISKA Brass Earthing Clamp for Use with Combi 607 Junction Box
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

WISKA

Type

Earthing Clamp

For Use With

Combi 607 Junction Box

Material

Brass

Tuotetiedot

COMBI 607 Junction Box

Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 607 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:
• 10% more room inside, thanks to the bellied cover
• Solid thermoplastic housing made from 2 different moulded materials
• 8 elastic self-sealing membranes for cable entry without mechanical devices, with integrated M20 threads, no locknuts necessary
• Quick release lid screws made of plastic will not rust and stay securely in place
• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant
• Flame retardant and halogen-free
• Mounting clip for snap-on fixing or via 2 internal openings outside of the sealing area

Wisko 607 boxes are in two colours:
• Grey (110 mm x 110 mm x 66 mm) - 7000811
• Black (110 mm x 110 mm x 66 mm)- 7000798

Optional Earthing Clamp for use with Combi 607 Junction Boxes is 7000805

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• VDE
• IP66 according to DIN EN 60529
• Glow wire test 750°C acc. to EN 60695-2-11
• KEMA-KEUR
• EN60695-2-11

FAQs:
Does this box come with terminal?
Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?
Boxes are supplied complete with:
• 4 captive quick-release lid screws
• 5-pole terminal

Standards

EN60529, EN60695-2-11