Tekninen dokumentti
Tekniset tiedot
Merkki
Wurth ElektronikInductance
8.2 nH
Maximum dc Current
600mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
60mΩ
Series
WE-KI
Core Material
Ceramic
Maximum Self Resonant Frequency
5.5GHz
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Quality Factor
60
Tuotetiedot
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
€ 2,23
€ 0,223 1 kpl (10 kpl/pussi) (ilman ALV)
€ 2,80
€ 0,28 1 kpl (10 kpl/pussi) (Sis ALV:n)
Standardi
10
€ 2,23
€ 0,223 1 kpl (10 kpl/pussi) (ilman ALV)
€ 2,80
€ 0,28 1 kpl (10 kpl/pussi) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
Wurth ElektronikInductance
8.2 nH
Maximum dc Current
600mA
Package/Case
0805 (2012M)
Length
2mm
Depth
1.25mm
Height
1.2mm
Dimensions
2 x 1.25 x 1.2mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
60mΩ
Series
WE-KI
Core Material
Ceramic
Maximum Self Resonant Frequency
5.5GHz
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Quality Factor
60
Tuotetiedot
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.


