XP Power 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output

RS tilauskoodi: 121-7149Tuotemerkki: XP PowerValmistajan osanumero.: VEL18US120-US-JA
brand-logo
Näytä kaikki AC/DC Adapters tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

XP Power

Adapter Type

Plug-In Adapter

Plug Type

Type A

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.5A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

US Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

MTBF

250kh

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

34mm

Type

AC/DC Adapter

Depth

47.5mm

Minimum Temperature

0°C

Series

VEL18

Energy Efficiency Level

VI

Load Regulation

5%

Length

90mm

Alkuperämaa

China

Tuotetiedot

XP Power - VEL18 Series of AC-DC Power Supplies

The VEL18 series from XP Power offers a great range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all feature a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

Switch Mode - XP Power

€ 13,70

€ 13,70 kpl (ilman ALV)

€ 17,19

€ 17,19 kpl (Sis ALV:n)

XP Power 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output

€ 13,70

€ 13,70 kpl (ilman ALV)

€ 17,19

€ 17,19 kpl (Sis ALV:n)

XP Power 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

XP Power

Adapter Type

Plug-In Adapter

Plug Type

Type A

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.5A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

US Plug

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

MTBF

250kh

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

34mm

Type

AC/DC Adapter

Depth

47.5mm

Minimum Temperature

0°C

Series

VEL18

Energy Efficiency Level

VI

Load Regulation

5%

Length

90mm

Alkuperämaa

China

Tuotetiedot

XP Power - VEL18 Series of AC-DC Power Supplies

The VEL18 series from XP Power offers a great range of 18 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 V to 24 V and all feature a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

Switch Mode - XP Power