Technical Document
Specifications
Product details
ADIS16210/PCBZ Breakout Board
Evaluation Board for ADIS16210, Precision Triaxial Inclinometer and Accelerometer with SPI
The ADIS16210/PCBZ provides the 15-Lead Module with Connector Interface (ADIS16210CMLZ) on a small printed circuit board (PCB) that simplifies the connection to an existing processor system
This PCB provides a silkscreen for proper placement and four mounting holes, which have threads for M2 x 0.4 mm machine screws
Description for ADIS16210
The ADIS16210 iSensor® is a digital inclinometer system that provides precise measurements for both pitch and roll angles over a full orientation range of ±180°
The ADIS16210 is available in a 15x24x15 mm module that provides mounting tabs with M2-sized mounting holes and a flexible, edge terminated connector interface
Accelerometers, Analog Devices
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
ADIS16210/PCBZ Breakout Board
Evaluation Board for ADIS16210, Precision Triaxial Inclinometer and Accelerometer with SPI
The ADIS16210/PCBZ provides the 15-Lead Module with Connector Interface (ADIS16210CMLZ) on a small printed circuit board (PCB) that simplifies the connection to an existing processor system
This PCB provides a silkscreen for proper placement and four mounting holes, which have threads for M2 x 0.4 mm machine screws
Description for ADIS16210
The ADIS16210 iSensor® is a digital inclinometer system that provides precise measurements for both pitch and roll angles over a full orientation range of ±180°
The ADIS16210 is available in a 15x24x15 mm module that provides mounting tabs with M2-sized mounting holes and a flexible, edge terminated connector interface