B&R ACOPOSmulti Module Supply Module 800V dc DC Input 42 V dc, 16 A Output DC 445 W

RS Stock No.: 686-954Brand: B&RManufacturers Part No.: 8B0C0160HW00.000-1
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

B&R

Product Type

Supply Module

Series

ACOPOSmulti

Sub Type

Module

Maximum Output Voltage

42V dc

Number of Outputs

1

Input Voltage Type

DC

Power

445W

Output Current

16A

IP Rating

IP20

Minimum Operating Temperature

5°C

Output Voltage Type

DC

Maximum Operating Temperature

55°C

Depth

263mm

Height

317mm

Standards/Approvals

UL

Width

53 mm

Maximum Input Voltage

800V dc

Minimum Input Voltage

315V dc

Country of Origin

Austria

View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

€ 815.00

€ 815.00 Each (Exc. Vat)

€ 1,022.82

€ 1,022.82 Each (inc. VAT)

B&R ACOPOSmulti Module Supply Module 800V dc DC Input 42 V dc, 16 A Output DC 445 W

€ 815.00

€ 815.00 Each (Exc. Vat)

€ 1,022.82

€ 1,022.82 Each (inc. VAT)

B&R ACOPOSmulti Module Supply Module 800V dc DC Input 42 V dc, 16 A Output DC 445 W

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

B&R

Product Type

Supply Module

Series

ACOPOSmulti

Sub Type

Module

Maximum Output Voltage

42V dc

Number of Outputs

1

Input Voltage Type

DC

Power

445W

Output Current

16A

IP Rating

IP20

Minimum Operating Temperature

5°C

Output Voltage Type

DC

Maximum Operating Temperature

55°C

Depth

263mm

Height

317mm

Standards/Approvals

UL

Width

53 mm

Maximum Input Voltage

800V dc

Minimum Input Voltage

315V dc

Country of Origin

Austria