B&R ACOPOSmulti Module Supply Module 800V dc DC Input 42V dc, 16 A Output DC 880 W

RS Stock No.: 686-956Brand: B&RManufacturers Part No.: 8B0C0160HW00.A01-1
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

B&R

Series

ACOPOSmulti

Product Type

Supply Module

Sub Type

Module

Maximum Output Voltage

42V dc

Input Voltage Type

DC

Number of Outputs

1

Power

880W

Output Current

16A

IP Rating

IP20

Minimum Operating Temperature

5°C

Output Voltage Type

DC

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Width

53mm

Height

317mm

Depth

263mm

Maximum Input Voltage

800V dc

Minimum Input Voltage

350V dc

Country of Origin

Austria

View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

€ 1,425.00

€ 1,425.00 Each (Exc. Vat)

€ 1,788.38

€ 1,788.38 Each (inc. VAT)

B&R ACOPOSmulti Module Supply Module 800V dc DC Input 42V dc, 16 A Output DC 880 W

€ 1,425.00

€ 1,425.00 Each (Exc. Vat)

€ 1,788.38

€ 1,788.38 Each (inc. VAT)

B&R ACOPOSmulti Module Supply Module 800V dc DC Input 42V dc, 16 A Output DC 880 W

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

B&R

Series

ACOPOSmulti

Product Type

Supply Module

Sub Type

Module

Maximum Output Voltage

42V dc

Input Voltage Type

DC

Number of Outputs

1

Power

880W

Output Current

16A

IP Rating

IP20

Minimum Operating Temperature

5°C

Output Voltage Type

DC

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Width

53mm

Height

317mm

Depth

263mm

Maximum Input Voltage

800V dc

Minimum Input Voltage

350V dc

Country of Origin

Austria