B&R ACOPOSmulti Module Supply Module 800V dc DC Input 24 V dc, 32 A Output DC 880 W

RS Stock No.: 686-959Brand: B&RManufacturers Part No.: 8B0C0320HC00.002-1
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

B&R

Product Type

Supply Module

Series

ACOPOSmulti

Maximum Output Voltage

24V dc

Sub Type

Module

Number of Outputs

1

Input Voltage Type

DC

Power

880W

Output Current

32A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Width

53 mm

Height

317mm

Depth

212mm

Standards/Approvals

UL

Maximum Input Voltage

800V dc

Minimum Input Voltage

315V dc

Country of Origin

Austria

View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

€ 1,335.00

€ 1,335.00 Each (Exc. Vat)

€ 1,675.42

€ 1,675.42 Each (inc. VAT)

B&R ACOPOSmulti Module Supply Module 800V dc DC Input 24 V dc, 32 A Output DC 880 W

€ 1,335.00

€ 1,335.00 Each (Exc. Vat)

€ 1,675.42

€ 1,675.42 Each (inc. VAT)

B&R ACOPOSmulti Module Supply Module 800V dc DC Input 24 V dc, 32 A Output DC 880 W

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

B&R

Product Type

Supply Module

Series

ACOPOSmulti

Maximum Output Voltage

24V dc

Sub Type

Module

Number of Outputs

1

Input Voltage Type

DC

Power

880W

Output Current

32A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Width

53 mm

Height

317mm

Depth

212mm

Standards/Approvals

UL

Maximum Input Voltage

800V dc

Minimum Input Voltage

315V dc

Country of Origin

Austria