Technical Document
Specifications
Brand
B&RProduct Type
Supply Module
Series
ACOPOSmulti
Sub Type
Module
Maximum Output Voltage
24V dc
Input Voltage Type
DC
Number of Outputs
1
Power
880W
Output Current
32A
IP Rating
IP20
Minimum Operating Temperature
5°C
Output Voltage Type
DC
Maximum Operating Temperature
55°C
Depth
212mm
Standards/Approvals
UL
Height
317mm
Width
53 mm
Maximum Input Voltage
800V dc
Minimum Input Voltage
315V dc
Country of Origin
Austria
Stock information temporarily unavailable.
€ 1,645.00
€ 1,645.00 Each (Exc. Vat)
€ 2,064.48
€ 2,064.48 Each (inc. VAT)
1
€ 1,645.00
€ 1,645.00 Each (Exc. Vat)
€ 2,064.48
€ 2,064.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
B&RProduct Type
Supply Module
Series
ACOPOSmulti
Sub Type
Module
Maximum Output Voltage
24V dc
Input Voltage Type
DC
Number of Outputs
1
Power
880W
Output Current
32A
IP Rating
IP20
Minimum Operating Temperature
5°C
Output Voltage Type
DC
Maximum Operating Temperature
55°C
Depth
212mm
Standards/Approvals
UL
Height
317mm
Width
53 mm
Maximum Input Voltage
800V dc
Minimum Input Voltage
315V dc
Country of Origin
Austria
