CEL 1.75mm Green PLA 3D Printer Filament, 700g

RS Stock No.: 903-1429Brand: CELManufacturers Part No.: RBX-PLA-GR002
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

CEL

Printing Technology

FDM

Machine Specific

Yes

Colour

Green

For Use With

Robox

Weight

700g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

CEL 1.75mm Green PLA 3D Printer Filament, 700g

Price on Asking

CEL 1.75mm Green PLA 3D Printer Filament, 700g

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CEL

Printing Technology

FDM

Machine Specific

Yes

Colour

Green

For Use With

Robox

Weight

700g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China