Technical Document
Specifications
Brand
FestoProduct Type
Pneumatic Manual Control Valve
Control Mechanism
Manual
Port Type
NPT 1/8
Port Size
1/8 in NPT
Connection Thread Standard
NPT
Series
VHEF
Maximum Operating Pressure
8 bar
Body Material
Anodised Wrought Aluminium Alloy
Maximum Flow Rate
750L/min
Valve Function
Directional Control
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
50°C
Standards/Approvals
RoHS
Width
20mm
Number of Positions
2
Number of Ports
5
Model Number
8080962
Thread Size
1/8 in
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 133.00
€ 133.00 Each (Exc. Vat)
€ 166.92
€ 166.92 Each (inc. VAT)
1
€ 133.00
€ 133.00 Each (Exc. Vat)
€ 166.92
€ 166.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FestoProduct Type
Pneumatic Manual Control Valve
Control Mechanism
Manual
Port Type
NPT 1/8
Port Size
1/8 in NPT
Connection Thread Standard
NPT
Series
VHEF
Maximum Operating Pressure
8 bar
Body Material
Anodised Wrought Aluminium Alloy
Maximum Flow Rate
750L/min
Valve Function
Directional Control
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
50°C
Standards/Approvals
RoHS
Width
20mm
Number of Positions
2
Number of Ports
5
Model Number
8080962
Thread Size
1/8 in
Country of Origin
Hungary
