Technical Document
Specifications
Brand
FestoProduct Type
Pneumatic Manual Control Valve
Control Mechanism
Manual
Port Size
1/8 in
Connection Thread Standard
NPT
Port Type
NPT 1/8
Series
VHEF
Maximum Operating Pressure
1 Mpa
Body Material
Anodised Wrought Aluminium Alloy
Maximum Flow Rate
530L/min
Minimum Operating Temperature
-10°C
Valve Function
Directional Control
Maximum Operating Temperature
60°C
Width
20 mm
Standards/Approvals
RoHS
Number of Ports
5
Number of Positions
3
Model Number
8080982
Thread Size
1/8 in
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 135.00
€ 135.00 Each (Exc. Vat)
€ 169.42
€ 169.42 Each (inc. VAT)
1
€ 135.00
€ 135.00 Each (Exc. Vat)
€ 169.42
€ 169.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FestoProduct Type
Pneumatic Manual Control Valve
Control Mechanism
Manual
Port Size
1/8 in
Connection Thread Standard
NPT
Port Type
NPT 1/8
Series
VHEF
Maximum Operating Pressure
1 Mpa
Body Material
Anodised Wrought Aluminium Alloy
Maximum Flow Rate
530L/min
Minimum Operating Temperature
-10°C
Valve Function
Directional Control
Maximum Operating Temperature
60°C
Width
20 mm
Standards/Approvals
RoHS
Number of Ports
5
Number of Positions
3
Model Number
8080982
Thread Size
1/8 in
Country of Origin
Hungary
