Technical Document
Specifications
Brand
HartingNumber of Contacts
80
Product Type
Connector
Number of Rows
3
Current
2A
Orientation
Straight
Connector Gender
Female
Row Loading
A/B/C
Sub Type
Connector
Termination Type
Solder Pin
Pitch
2.54mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Germany
Stock information temporarily unavailable.
€ 247.00
€ 247.00 1 Bag of 20 (Exc. Vat)
€ 309.98
€ 309.98 1 Bag of 20 (inc. VAT)
1
€ 247.00
€ 247.00 1 Bag of 20 (Exc. Vat)
€ 309.98
€ 309.98 1 Bag of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
80
Product Type
Connector
Number of Rows
3
Current
2A
Orientation
Straight
Connector Gender
Female
Row Loading
A/B/C
Sub Type
Connector
Termination Type
Solder Pin
Pitch
2.54mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Germany
